The DSP56311VF150R2 is a digital signal processor from Freescale Semiconductor with 196 terminals positioned on the bottom. It operates within a supply voltage range of 1.7 to 1.9V and has a maximum clock frequency of 150MHz. The device is packaged in a 15x15mm S-PBGA-B196 package type. It features a 24-bit external data bus and an 18-bit address bus.
Freescale Semiconductor DSP56311VF150R2 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56311VF150R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.