The DSP56311VL150B1 is a digital signal processor from Freescale Semiconductor, packaged in a 196-pin S-PBGA-B196. It operates within a supply voltage range of 1.7 to 1.9V and has a maximum clock frequency of 150MHz. The device features a 24-bit external data bus and an 18-bit address bus. It is suitable for use in a variety of applications requiring digital signal processing capabilities.
Sign in to ask questions about the Freescale Semiconductor DSP56311VL150B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor DSP56311VL150B1 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56311VL150B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.