The DSP56321VL275 is a 24-bit digital signal processor from Freescale Semiconductor. It operates at a clock frequency of up to 275 MHz and has a supply voltage range of 1.5 to 1.7V. The device is packaged in a 196-pin PBGA with a lead-free, molded array process. It features a 24-bit external data bus and an 18-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor DSP56321VL275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor DSP56321VL275 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 275 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| Bit Size | 24 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56321VL275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.