The DSP56F826BU80 is a 16-bit digital signal processor with a 16/16-bit bus. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 100 terminals and is packaged in a 14x14mm quad flatpack. It requires a supply voltage between 2.25 and 2.75 volts and a maximum supply current of 80mA. The processor has a maximum clock frequency of 80MHz.
Freescale Semiconductor DSP56F826BU80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56F826BU80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.