32-BIT, 333 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, FTBGA-480
Sign in to ask questions about the Freescale Semiconductor KMPC8270CVVQLDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor KMPC8270CVVQLDA technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 480 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor KMPC8270CVVQLDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.