IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,BGA,516PIN
Sign in to ask questions about the Freescale Semiconductor KMPC8272ZQTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor KMPC8272ZQTIEA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor KMPC8272ZQTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.