32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672
Sign in to ask questions about the Freescale Semiconductor KMPC8349ECVVAJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor KMPC8349ECVVAJDB technical specifications.
| JEDEC Package Code | S-PBGA-B672 |
| Pin Count | 672 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor KMPC8349ECVVAJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.