The M68LC302CPU20VCT is a 100-pin quad flatpack microcontroller from Freescale Semiconductor. It features a 20MHz clock frequency and supports serial communication protocols. The device has a 16-bit external data bus and a 24-bit address bus. It is suitable for use in a variety of applications, including those requiring LAN connectivity.
Sign in to ask questions about the Freescale Semiconductor M68LC302CPU20VCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor M68LC302CPU20VCT technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor M68LC302CPU20VCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.