The MC06XS4200BFK is a 1-channel buffer/inverter peripheral driver IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has 23 terminals and is packaged in a 12 x 12 mm, 2.10 mm height, 0.90 mm pitch QFN-23 package that is RoHS compliant. The IC has a nominal supply voltage of 24V, with a minimum and maximum supply voltage of 8V and 36V, respectively.
Freescale Semiconductor MC06XS4200BFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B23 |
| Width | 12 |
| Length | 12 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC06XS4200BFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.