IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,23PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC06XS4200FKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC06XS4200FKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.