The MC100ES6139DW is a 20-pin SOP industrial-grade low skew clock driver from Freescale Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal supply voltage of 3.3V. The device features a propagation delay of 0.85ns and is designed for use in clock and timing applications. The MC100ES6139DW is packaged in a 20-pin SOP package and is suitable for use in industrial environments.
Freescale Semiconductor MC100ES6139DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.85 |
| Prop. Delay@Nom-Sup | 0.85 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC100ES6139DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.