The MC10XS4200BFKR2 is a single-channel multiplexer from Freescale Semiconductor, operating within a temperature range of -40 to 125 degrees Celsius. It has 23 terminals positioned on the bottom and is packaged in a 12mm x 12mm QFN-23 with a 0.90mm pitch. The device is RoHS compliant and suitable for automotive applications, with a nominal supply voltage of 24V and a maximum supply voltage of 36V.
Freescale Semiconductor MC10XS4200BFKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B23 |
| Width | 12 |
| Length | 12 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC10XS4200BFKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.