High-Side Switch, 24V, Dual 10mOhms, PQFN 24, Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC10XS4200FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC10XS4200FK technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC10XS4200FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.