IC,SMOKE DETECTOR,CMOS,DIP,16PIN,PLASTIC
Sign in to ask questions about the Freescale Semiconductor MC14467P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC14467P technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC14467P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.