The MC14467P1 is a commercial temperature single function integrated circuit with a nominal supply voltage of 9V and a maximum supply voltage of 12V. It has a minimum supply voltage of 6V and operates within a temperature range of -10°C to 60°C. The device is packaged in a 16-pin dual in-line package (DIP) with a width of 7.62mm and a length of 19.175mm.
Sign in to ask questions about the Freescale Semiconductor MC14467P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC14467P1 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC14467P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.