20-terminal, dual-position LED display driver IC. Features a 5V nominal supply voltage, operating between 4.5V and 5.5V. Packaged in a 20-pin JEDEC R-PDSO-G20 package with dimensions of 7.5mm width and 12.8mm length. This interface IC is designed for driving LED displays.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC14489BDWE technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.