20-terminal, dual-position LED display driver IC with a JEDEC R-PDSO-G20 package. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Features a 20-pin configuration and a single function for driving LED displays.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC14489BDWER2 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.