The MC14489BDWR2 is a 20-pin dual SOG-20 LED display driver IC from Freescale Semiconductor. It operates within a supply voltage range of 4.5 to 5.5V and supports up to 20 functions. The device is packaged in a SOG-20 package and is suitable for use in a variety of applications. The MC14489BDWR2 is designed to provide reliable operation over a temperature range of -40 to 125°C.
Sign in to ask questions about the Freescale Semiconductor MC14489BDWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC14489BDWR2 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC14489BDWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.