The MC14489BPE is a 20-pin dual LED display driver from Freescale Semiconductor. It operates within a supply voltage range of 4.5 to 5.5 volts and is packaged in a 20-pin R-PDIP-T20 plastic DIP. The device is designed for use in LED display applications and is suitable for use in environments with temperatures ranging from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |