The MC145010EGR2 is a commercial temperature 16-pin SOP dual function IC from Freescale Semiconductor. It operates over a temperature range of -10 to 60 degrees Celsius. The device has a nominal supply voltage of 9V, with a maximum and minimum supply voltage of 12V and 6V, respectively. The IC has a width of 7.5mm and a length of 10.3mm, and is packaged in a 16-pin R-PDSO-G16 package.
Freescale Semiconductor MC145010EGR2 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145010EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.