The MC145017ED is a commercial-grade dual function IC from Freescale Semiconductor, packaged in a lead-free, plastic DIP-16. It operates within a temperature range of -10 to 60°C and can be supplied with a voltage between 6 and 12 volts. The device features 16 terminals and is available in a 7.62mm wide, 19.175mm long package. It is designed for use in commercial applications and meets the requirements of lead-free, plastic packaging.
Sign in to ask questions about the Freescale Semiconductor MC145017ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC145017ED technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145017ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.