The MC145026P is an industrial-grade integrated circuit with 16 terminals, packaged in a 7.62mm wide, 19.175mm long DIP16 package. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 18V. The device has a single function and is available in a dual terminal position.
Sign in to ask questions about the Freescale Semiconductor MC145026P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC145026P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145026P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.