The MC145028DW is an industrial-grade remote control IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. It operates on a supply voltage between 4.5V and 18V. The IC is designed for industrial applications and is compliant with relevant standards.
Freescale Semiconductor MC145028DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145028DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.