The MC145423DWR2 is an industrial temperature interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 28 terminals and a dual terminal position. The device is packaged in a 28-pin SOIC package with dimensions of 7.5mm in width and 17.925mm in length. It operates at a nominal supply voltage of 5 volts and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC145423DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.