The MC145423EJR2 is a 28-pin industrial-grade IC with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and is packaged in a TSSOP-28 configuration with a width of 4.4mm and a length of 9.7mm. It is designed for industrial applications and features a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |