The MC145481DT is a 20-pin dual-function industrial IC from Freescale Semiconductor, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and features a TSSOP-20 package with dimensions of 4.4mm in width and 6.5mm in length. This device has 20 terminals and is designed for industrial applications.
Freescale Semiconductor MC145481DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145481DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.