The MC145483EGR2 is a 20-pin dual-function industrial IC from Freescale Semiconductor. It operates at a supply voltage of 3V and has a temperature range of -40 to 85°C. The IC has 20 terminals and is packaged in a 7.5mm wide, 12.8mm long R-PDSO-G20 package. It is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Freescale Semiconductor MC145483EGR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145483EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.