The MC145483FCR2 is a quad quad flat no-lead chip carrier IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and is designed for industrial temperature grade applications. The device is supplied with a nominal voltage of 3 volts and has a temperature grade of industrial. The MC145483FCR2 is packaged in a QFN-32 package type.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC145483FCR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.