This 20-pin industrial-grade IC from Freescale Semiconductor features a nominal supply voltage of 3V and operates over a temperature range of -40 to 85 degrees Celsius. The device has 20 terminals and is packaged in a 20-pin SSOP package. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Freescale Semiconductor MC145483SDR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145483SDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.