This industrial-grade interface IC features a 20-pin SOP package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 5μA. The IC has a single function and 20 terminals, with a terminal position of dual. It is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm.
Freescale Semiconductor MC145484DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145484DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.