The MC145484ENR2 is a 20-pin dual interface IC from Freescale Semiconductor, designed for industrial temperature operation. It has a nominal supply voltage of 5V and features a JEDEC package code of R-PDSO-G20. The IC is available in an SSOP package type and has a width of 5.3mm and a length of 7.2mm. It operates within a temperature range of -40°C to 85°C.
Freescale Semiconductor MC145484ENR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145484ENR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.