The MC145572FN is a specialized interface IC with 44 terminals in a quad terminal position. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal 5V voltage. The device is packaged in a QCCJ package type, measuring 16.5862mm in width and length.
Freescale Semiconductor MC145572FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145572FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.