The MC145574ADWR2 is a specialized interface IC with 28 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It has a single function and is packaged in a 0.600 inch, plastic SOIC-28 package with dimensions of 7.5mm width and 17.925mm length. The device is designed for industrial use and has a nominal supply voltage of 5V.
Freescale Semiconductor MC145574ADWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145574ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.