The MC145574APB is a 32-pin quad terminal industrial temperature IC from Freescale Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device is packaged in a 7 x 7 mm TQFP-32 package with a 0.80 mm pitch and 1.40 mm height. It features a single function and 32 terminals, with a quad terminal position.
Sign in to ask questions about the Freescale Semiconductor MC145574APB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC145574APB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC145574APB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.