The MC15XS3400DHFKR2 is an automotive-grade peripheral driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and is packaged in a 12mm x 12mm PQFN-24 package with a 0.90mm pitch. The IC operates on a supply voltage between 6 and 20 volts and is designed for use in automotive applications. It is RoHS compliant and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Freescale Semiconductor MC15XS3400DHFKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC15XS3400DHFKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B24 |
| Width | 12 |
| Length | 12 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC15XS3400DHFKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.