H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, SM-3, HSOP 20, Reel
Freescale Semiconductor MC33186HVW1R2 technical specifications.
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.