6.5A HALF BRIDGE BASED PRPHL DRVR, PDSO20, 16 X 11 MM, 1.60 MM PITCH, LEAD FREE, PLASTIC, HSOP-20
Sign in to ask questions about the Freescale Semiconductor MC33186VW1R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC33186VW1R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33186VW1R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.