The MC33198DR2 is an 8-channel gate driver IC from Freescale Semiconductor, designed for automotive applications. It operates over a temperature range of -40°C to 125°C, with a supply voltage of 7-20V. The device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in power management applications, including gate drivers.
Freescale Semiconductor MC33198DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.