The MC33385DH is a 20-pin dual-function driver IC from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 5V. The device features a buffer or inverter based peripheral driver and is packaged in a HSOP-20 package. The IC is suitable for use in automotive environments, with a temperature grade of AUTOMOTIVE.
Freescale Semiconductor MC33385DH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33385DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.