The MC33385VWR2 is a 20-pin dual-function buffer driver IC from Freescale Semiconductor. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC is available in a 20-pin HSOP package, measuring 11mm in width and 15.9mm in length.
Freescale Semiconductor MC33385VWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33385VWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.