The MC33389CDHR2 is a 20-pin dual interface IC from Freescale Semiconductor. It operates within a temperature range of -40°C to 125°C, suitable for automotive applications. The device has 20 terminals and is packaged in a 20-pin HSOP package. It is designed to handle a 12V supply voltage and is compliant with automotive temperature grade requirements.
Freescale Semiconductor MC33389CDHR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33389CDHR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.