The MC33389DDWR2 is a 28-pin interface IC from Freescale Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device has a maximum supply current of 0.007mA and is packaged in a plastic SOP-28 package. The MC33389DDWR2 is a single-function device with 28 terminals, positioned in a dual configuration.
Freescale Semiconductor MC33389DDWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.007 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33389DDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.