The MC33591FTA is a specialized IC from Freescale Semiconductor with a 24-pin quad terminal package. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device can withstand supply voltages between 4.5 and 5.5 volts. It features a JEDEC package code of S-PQFP-G24 and a package type of LFQFP.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |