SPECIALTY CONSUMER CIRCUIT, PQFP24, 4 X 4 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-24
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC33592FTAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.