The MC33594FTAER2 is an industrial-grade quad IC with 24 terminals in a 4x4mm LQFP-24 package. It operates over a temperature range of -40 to 105°C and is supplied with a voltage between 4.5 and 5.5V. The IC is RoHS compliant and features a 0.50mm pitch and 1.40mm height. It has a single function and is available from Freescale Semiconductor.
Freescale Semiconductor MC33594FTAER2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33594FTAER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.