The MC33594FTAR2 is a specialized industrial IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 24-pin LQFP package with a width and length of 4mm each. The device has a single function and 24 terminals in a quad terminal position. It can operate with a supply voltage between 4.5V and 5.5V. The MC33594FTAR2 is manufactured by Freescale Semiconductor and meets industrial temperature grade requirements.
Freescale Semiconductor MC33594FTAR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33594FTAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.