The MC33596FCAER2 is a specialized telecom IC with 32 terminals, operating at a supply voltage of 3V. It has a temperature range of -20 to 85°C and is packaged in the HVQCCN package. The IC is designed for quad terminal applications and has a pin count of 32.
Sign in to ask questions about the Freescale Semiconductor MC33596FCAER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC33596FCAER2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33596FCAER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.