The MC33596FCE is an industrial-grade telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 32 terminals in a quad terminal position and is packaged in a 32-pin HVQCCN package. The IC operates at a nominal supply voltage of 3 volts and has a temperature grade of industrial. It is designed for use in specialized telecom applications.
Freescale Semiconductor MC33596FCE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33596FCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.