The MC33596FCER2 is an industrial-grade quad UART IC from Freescale Semiconductor. It features a 32-pin HVQCCN package and operates over a temperature range of -40 to 85°C. The device is designed for use in telecommunications applications and has a nominal supply voltage of 3V.
Sign in to ask questions about the Freescale Semiconductor MC33596FCER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC33596FCER2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33596FCER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.