The MC33883HEGR2 is a 20-pin dual full bridge based MOSFET driver IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 12V and can handle a minimum supply voltage of 5.5V and a maximum supply voltage of 55V. The IC is packaged in a SOIC-20 package with a width of 7.5mm and a length of 12.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC33883HEGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC33883HEGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 55 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC33883HEGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.